WAGO 858-314 Relay 4PDT-CO 24VDC

MPN
858-314
Brand
WAGO
EAN-13
4045454902926
Order Code
50-3485
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £16.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 05/11/2026

A 24V DC standard industrial relay with gold coated contacts that plugs into a DIN-rail mounting socket. The socket and relay have standard pin spacing and the relay may be quickly and easily removed and replaced without the need for disconnection of conductors.
  • Manual operation for inching mode and fix position
  • AgSnO2 contacts with 5µ Au coating
  • DIN-rail mounting
  • 4PDT-CO Circuit
  • LED Indicator for operation
  • Mechanical contact position indicator
  • Integrated recovery diode
  • Relay retaining clip
  • Mechanical life 20 x 106 operations
  • CAGE CLAMP termination

Caution: The specified nominal current and switching voltage values should not be exceeded to avoid damaging the gold coating.
Type Relay
Category Relay and Optocoupler Modules
Coil Current 0.05A
Coil Voltage (DC) 24V
Connection Push-in CAGE CLAMP®
Contact Configuration 4PDT-CO
Fine-stranded conductor max. 2 1.5mm2
Fine-stranded conductor max. WG 16 WGA
Fine-stranded conductor min. 2 0.34mm2
Fine-stranded conductor min. WG 16 WGA
Length 97mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Product Main Function Relay module
Single-stranded conductor max. 2 1.5mm2
Single-stranded conductor max. WG 16 WGA
Single-stranded conductor min. 2 0.34mm2
Single-stranded conductor min. WG 22 WGA
Stripping length of 9mm
Stripping length up to 10mm
Switching Current Max 0.005A
Switching Power 1250VA
Switching Voltage Max (AC) [DC] 30V
Unit Weight KGM
Weight 96.607g

Reviews

Be the first to submit a review

Trustpilot