WAGO 858-304 24VDC 5A 4PDT-CO DIN Rail Mountable Relay Module

MPN
858-304
Brand
WAGO
EAN-13
4055143567770
Order Code
52-2929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £10.91 £7.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

This WAGO 858-304 24VDC 5A 4PDT-CO Relay Module is fitted with a Red LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable
  • RED LED Status Indicators
Type Interface Relay Module
Coil Voltage 24V
Contact Configuration 4PDT-CO
Height 97mm
Length 73mm
Mounting Type DIN rail
Operating Temperature -25 to +50°C
Switching Current Max 5A
Switching Power 1250VA
Switching Voltage Max (AC) 250VA
Weight 96.8g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot