WAGO 857-800 JUMPFLEX® Temperature Transducer Light Grey

MPN
857-800
Brand
WAGO
EAN-13
4045454470128
Order Code
50-8478
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

This temperature signal conditioner from WAGO records configurable temperature transmitters for Pt 100, Pt 200, Pt 500 and Pt 1000 as well as resistors up to 4.5 Ohms. The control is via a DIP switch.


  • Grey colour
  • CAGE CLAMP®S connection
  • Power supply 24V DC
  • Height above DIN-35 rail 97.8mm
  • Width 6mm
  • Depth 94mm
  • Manufacturer's part 857-800
  • Type 857-800
    Category Signal Conditioners
    Colour light gray
    Connection Push-in CAGE CLAMP®
    Current Rating 0.4A
    Fine-stranded conductor max. AWG 14 AWG
    Fine-stranded conductor max. mm² 2.5mm²
    Fine-stranded conductor min. AWG 14 AWG
    Fine-stranded conductor min. mm² 0.34mm²
    Flammability class according to UL94 V0
    Height 94mm
    Height inch 3.701inches
    No. of Ways 8
    Product Main Function Temperature signal conditioner
    Single-stranded conductor max. AWG 14 AWG
    Single-stranded conductor max. mm² 2.5mm²
    Single-stranded conductor min. AWG 28 AWG
    Single-stranded conductor min. mm² 0.08mm²
    Stripping length of 1 mm 9mm
    Stripping length up to 1 mm 10mm
    Termination Push-in Cage clamp
    Unit Weight KGM
    Weight 35.300g
    Width 6mm
    Width inch 0.236inches
    Wire Gauge (mm²) 6mm²

    Reviews

    Be the first to submit a review

    Trustpilot