WAGO 857-402 JUMPFLEX® Transducer Universal Isolation Amplifier

MPN
857-402
Brand
WAGO
EAN-13
4050821099772
Order Code
50-3593
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £279.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/09/2026

The WAGO Universal Isolation Amplifier is a high quality converter with which measurement range switching is calibrated. The device requires DC 24V supply voltage and can be quickly and economically bridged via the side jumper bar. A green LED on the front of indicates normal operation. Configuration via DIP switch.


Jumpflex® measuring transducer
  • Light grey colour
  • CAGE CLAMP®S Connection
  • 96 x 6 x 94mm (H x W x D)
  • Accessory Type Jumper
    Used With Any
    Number of Channels 2
    Operating Temperature Range -25 to +70°C
    Package/Case DIN 35 Rail
    Supply Voltage 24V
    Type Isolation amplfier

    Reviews

    Be the first to submit a review

    Trustpilot