WAGO 857-354 Relay SPDT-CO 24VAC/DC

MPN
857-354
Brand
WAGO
EAN-13
4045454482329
Order Code
50-3477

Discontinued


24V AC/DC miniature switching relay that plugs into a base with the JUMPFLEX system that utilises a single, flexible in-line jumper system (e.g. for supply voltages) that eliminates discrete wiring. The relays can be replaced quickly and easily when required.
  • DIN-rail mounting
  • Load voltage 250V AC/DC
  • SPDT-CO Circuit
  • Mechanical life 5 x 106 operations
  • CAGE CLAMP termination
Category Relay and Optocoupler Modules
Coil Current 6A
Coil Voltage (DC) 24V DC
Connection Push-in CAGE CLAMP®
Contact Configuration SPDT-CO
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Flammability class according to UL94 V0
Height 81mm
Height inch 3.701inches
Height mm 94mm
Length 94mm
Mounting Type Rail
Operating Temperature -25 to +60°C
Product Main Function Relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Current Max 6A
Switching Power 1250VA
Switching Voltage Max (AC) 250V AC
Unit Weight KGM
Weight 30.850g
Width 6mm
Width inch 0.236inches
Width mm 6mm

Trustpilot