WAGO 857-314 Relay SPDT-CO 24VDC

MPN
857-314
Brand
WAGO
EAN-13
4045454673543
Order Code
50-3480
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    30.300g 31.153g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

24V DC miniature switching relay with 5 micron gold coated contacts and a base that uses the JUMPFLEX system that utilises a single, flexible in-line jumper system (e.g. for supply voltages) that eliminates discrete wiring. The miniature switching relay is a pluggable device that can be replaced quickly and easily when required.
  • AgSnO2 contacts with 5µ Au coating
  • DIN-rail mounting
  • Load voltage 36V DC
  • SPDT-CO Circuit
  • Mechanical life 5 x 106 operations
  • CAGE CLAMP termination

Caution: The specified nominal current and switching voltage values should not be exceeded to avoid damaging the gold coating.
Category Relay and Optocoupler Modules
Coil Current 0.05A
Coil Voltage (DC) 24V
Color Grey
Connection Push-in CAGE CLAMP®
Contact Configuration SPDT-CO
Fine-stranded conductor max. 2 2.5mm2
Fine-stranded conductor max. WG 14 WGA
Fine-stranded conductor min. 2 0.34mm2
Fine-stranded conductor min. WG 14 WGA
Flammability class according to UL94 V0
Length 94mm
Load voltage 36 DCV
Mounting Type Rail
Operating Temperature -25 to +60°C
Product Main Function Relay module
Single-stranded conductor max. 2 2.5mm2
Single-stranded conductor max. WG 14 WGA
Single-stranded conductor min. 2 0.34mm2
Single-stranded conductor min. WG 22 WGA
Stripping length of 9mm
Stripping length up to 10mm
Switching Current Max 0.005A
Switching Power 1250VA
Switching Voltage Max (AC) [DC] 36V
Unit Weight KGM
Weight 31.153g

Reviews

Be the first to submit a review

Trustpilot