WAGO 857-157 Series PCB Relay 60V DC Single Change-Over

MPN
857-157
Brand
WAGO
EAN-13
2050001291516
Order Code
13-4439
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.43 £10.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WAGO 857-157 is a PCB relay designed for switching applications in printed circuit boards. It operates at 60 V DC and can handle a current of 0.05 A, featuring a single change-over contact. This compact relay is ideal for use in electronic and telecommunication devices.
Coil Voltage 60V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Ambient temperature -25 - +60°C
Category Relay and Optocoupler Modules
Connection Solder pins
Contact Material AgSnO2 + Au
Depth 28mm
Depth inch 1.09inches
Dielectric Strength (Contact/coil) 4 kV/(open contact) 1kV
Dimensions (W x H x D) 5 x 15 x 28 mm
Durability 5 x 106 switching cycles
Flammability class according to UL94 V0
Height 15mm
Length 5
Max. switching capacity 1250VA
Maximum Temperature +60°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Misc Attribute 1 Plug-in miniature switching relay 1 CO contact
Mounting Type PCB
Nominal Current 6A
Nominal Voltage 60V DC
Product Main Function Basic relay
Switching Voltage 250V DC/AC
Switching Voltage Max 36V DC
Type PCB relay
Unit Weight KGM
Weight 4.700g
Width 5.0mm
Width inch 0.197inches

Reviews

Be the first to submit a review

Trustpilot