WAGO 857-153 Relay SPDT-CO 24VDC

Image Representative of Range

WAGO 857-153 Relay SPDT-CO 24VDC

MPN
857-153
Brand
WAGO
EAN-13
2050001290496
Order Code
50-3473
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

A plug-in miniature switching relay that has 5 micron gold coated contacts. The relay is just 5mm wide so can fit in a 6mm wide DIN-rail mounting socket.
  • AgSnO2 contacts with 5µ Au coating
  • Load voltage 250V AC/DC
  • SPDT-CO Circuit
  • Mechanical life 5 x 106 operations
  • CAGE CLAMP termination

Caution: The specified nominal current and switching voltage values should not be exceeded to avoid damaging the gold coating.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Category Relay and Optocoupler Modules
Coil Current 0.05A
Depth 28mm
Depth inch 1.09inches
Flammability class according to UL94 V0
Height 15mm
Length 5
Maximum Temperature +60°C
Min. temperature -25°C
Mounting Type Rail
Operating Temperature -25 to +60°C
Product Main Function Basic relay
Switching Voltage Max 36V AC
Type Plug-in
Unit Weight KGM
Weight 5.000g
Width 5.0mm
Width inch 0.197inches

Reviews

Be the first to submit a review

Trustpilot