WAGO 857-152 Relay SPDT-CO 24VDC

Image Representative of Range

WAGO 857-152 Relay SPDT-CO 24VDC

MPN
857-152
Brand
WAGO
Order Code
50-3472
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock15 due on 21/10/2026


A 6A 24V DC plug-in relay that is just 5mm wide, so able to plug into DIN-rail sockets of just 6mm width.
  • Load voltage 250V AC/DC
  • SPDT-CO Circuit
  • Mechanical life 5 x 106 operations
  • AgSnO2 contacts
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 6A
Category Relay and Optocoupler Modules
Depth 28mm
Depth inch 1.09inches
Flammability class according to UL94 V0
Length 400
Maximum Temperature +60°C
Min. temperature -25°C
Mounting Type Socket
Product Main Function Basic relay
Type PCB relay
Unit Weight KGM
Weight 5.090g
Width 5.0mm
Width inch 0.197inches

Reviews

Be the first to submit a review

Trustpilot