WAGO 855-5105/1000-000 Cable Transformer 1000A Precise Retrofit Design

Image Representative of Range

WAGO 855-5105/1000-000 Cable Transformer 1000A Precise Retrofit Design

MPN
51297892
Brand
WAGO
EAN-13
4055143056403
Order Code
13-4376
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £156.03
10+ £149.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The WAGO current converter 855-5105/1000-000 is designed to handle a primary current of 1000 A and outputs a secondary current of 5 A. Featuring a line feed-through size of 85 x 42 mm and a diameter of 42 mm, it uses a flip mount for easy installation. Typically used in applications such as current monitoring and protection in electrical systems, it is reliable for integrating into existing setups.
Type 855-5105/1000-000
Primary Current 1000A
Accuracy Class 0.5
Connection Connection cable
Fitting type Flip mount
Line feed-through (H x W) 85 x 42 mm
Line feed-through (H) 85mm
Line feed-through (W) 42mm
Line feed-through diameter 42mm
Misc Attribute 855-5105/1000-000
Power Rating 0.5VA
Secondary current 5A

Reviews

Be the first to submit a review

Trustpilot