WAGO 831-500 MCS-MAXI 6P Coding Pins

MPN
831-500
Brand
WAGO
EAN-13
4050821176404
Order Code
57-0351
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.621
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 25/10/2026


  • Colour: Orange
  • Type (manufacturer type): 831-500
  • Weight: 1.34g
Body Style Accessory
No of Ways Per Row 6
Colour Orange
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Flammability class according to UL94 V2
Type 831-500
Unit Weight KGM
Weight 1.340g

Reviews

Be the first to submit a review

Trustpilot