WAGO 831-3605 Male MCS-MAXI 5P 7.62mm Straight Solder Pins

MPN
831-3605
Brand
WAGO
EAN-13
4045454002138
Order Code
57-0286
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
24+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 01/10/2026


  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 29mm
  • Dimensions, width: 40.98mm
  • Grid pitch: 3.5mm
  • Number of contacts: 3/pole
  • Type (manufacturer type): 831-3605
  • Weight: 14.2g
Body Style Vertical Closed End Header
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 41 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 14.8mm
Depth inch 0.583inches
Flammability class according to UL94 V0
Height 33mm
Height inch 1.299inches
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Total number of potentials 5
Type Pin housing PCB
Unit Weight KGM
Weight 14.120g
Width 40.98mm
Width inch 1.613inches

Reviews

Be the first to submit a review

Trustpilot