WAGO 831-3205/020-004 Female WINSTA MAXI 5P Strain Relief Black Pk5

MPN
831-3205/020-004
Brand
WAGO
EAN-13
4045454281847
Order Code
57-1558

Discontinued



  • AWG size: 8
  • Colour: Black
  • Contact material: Copper alloy
  • Dimensions, length: 27.55mm
  • Dimensions, width: 39.98mm
  • Grid pitch: 7.62mm
  • Number of contacts: 5
  • Stripping length: 13mm
  • Type (manufacturer type): 831-3205/020-004
  • Weight: 66.913g
Pitch 7.62mm
No of Ways Per Row 5
Dimensions length: 27.55mm
Stripping length 13mm
Weight 66.913g

Trustpilot