WAGO 831-3103/000-9037 Female MCS-MAXI 3P 7.62mm Pk48

MPN
831-3103/000-9037
Brand
WAGO
EAN-13
4050821240600
Order Code
57-1600

Discontinued



  • Colour: Light grey
  • Contact material: Cathode copper
  • Number of contacts: 3
  • Stripping length: 0
  • Type (manufacturer type): 831-3103/000-9037
  • Weight: 22.704g
Pitch 7.62mm
No of Ways Per Row 3
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 42.5mm
Depth inch 1.673inches
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 27.6mm
Height inch 1.087inches
Product Main Function Female connector/socket
Rated surge voltage (II / 2) 8 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Total number of potentials 3
Total number of terminal points 3
Type of operation Operating tool
Unit Weight KGM
Weight 22.634g
Width 24.74mm
Width inch 0.974inches

Trustpilot