WAGO 831-3102/037-000 Female MCS-MAXI 2P 7.62mm Locking Levers

Image Representative of Range

WAGO 831-3102/037-000 Female MCS-MAXI 2P 7.62mm Locking Levers

MPN
831-3102/037-000
Brand
WAGO
EAN-13
4045454333850
Order Code
57-1563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
24+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 25/10/2026


  • AWG size: 8
  • Colour: Light grey
  • Contact material: Cathode copper
  • Dimensions, length: 27.55mm
  • Dimensions, width: 41.92mm
  • Number of contacts: 2
  • Stripping length: 0mm
  • Type (manufacturer type): 831-3102/037-000
  • Weight: 18.856g
Body Style Female connector/socket
Pitch 7.62mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 41 A
Colour Grey
Wire Gauge (AWG) 8
Wire Gauge (mm²) 0.5mm²
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Connection Push-in CAGE CLAMP®
Depth 41.9mm
Depth inch 1.65inches
Flammability class according to UL94 V0
Height 27.6mm
Height inch 1.087inches
Rated surge voltage (II / 2) 8 kV
Rated voltage (II / 2) 1000 V
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Total number of potentials 2
Type Socket housing cable
Type of operation Operating tool
Unit Weight KGM
Weight 19.406g
Width 41.92mm
Width inch 1.65inches

Reviews

Be the first to submit a review

Trustpilot