WAGO 8-level Same Potential Block DIN 35x7.5mm Lock Alphabetic 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 25pcs
  • Height 76mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 8
  • Nominal current 18A
  • Nominal voltage 250V
  • Number of pins 32
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 727-125/002-000 8-level Same Potl. Block a-h/h-a Lock 7.5mm Orange
WAGO 727-125/002-000 8-level Same Potl. Block a-h/h-a Lock 7.5mm Orange
Standard range
Order code: 59-0518
MPN: 727-125/002-000

Order in multiples of 25


Available to back orderBack-order availability date - 02/11/2026
25+ £17.04
Price per unit Ex VAT
orange 63.000g PD terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-125/004-000 8-level Same Potl. Block h-a/a-h Lock 7.5mm Orange
WAGO 727-125/004-000 8-level Same Potl. Block h-a/a-h Lock 7.5mm Orange
Standard range
Order code: 59-0521
MPN: 727-125/004-000

Order in multiples of 25


Available to back orderBack-order availability date - 02/11/2026
25+ £17.04
Price per unit Ex VAT
orange 61.725g PD terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-127/002-000 8-level Same Potl. Block a-h/h-a Lock 7.5mm Lt-grey
WAGO 727-127/002-000 8-level Same Potl. Block a-h/h-a Lock 7.5mm Lt-grey
Standard range
Order code: 59-0533
MPN: 727-127/002-000

Order in multiples of 25


Available to back orderBack-order availability date - 02/11/2026
25+ £17.04
Price per unit Ex VAT
light gray 62.000g PD terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-127/004-000 8-level Same Potl. Block h-a/a-h Lock 7.5mm Lt-grey
WAGO 727-127/004-000 8-level Same Potl. Block h-a/a-h Lock 7.5mm Lt-grey
Standard range
Order code: 59-0535
MPN: 727-127/004-000

Order in multiples of 25


Available to back orderBack-order availability date - 02/11/2026
25+ £17.04
Price per unit Ex VAT
light gray 62.252g PD terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches

Trustpilot