WAGO 8-level Matrix Patch Terminal Block DIN Rail 35x7.5mm Lock Plain 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 25pcs
  • Height 76mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 8
  • Nominal current 10A
  • Nominal voltage 250V
  • Number of pins 32
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Min. cross section Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 727-119 8-level Matrix Patching Terminal Block Plain Locking Grey
WAGO 727-119 8-level Matrix Patching Terminal Block Plain Locking Grey
Standard range
Order code: 59-0187
MPN: 727-119

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £17.86
Price per unit Ex VAT
Grey 0.08mm² 74.000g Shunt terminal 7.5mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-121 8-level Matrix Block Plain Lock DIN 7.5mm White
WAGO 727-121 8-level Matrix Block Plain Lock DIN 7.5mm White
Standard range
Order code: 59-0207
MPN: 727-121

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £17.86
Price per unit Ex VAT
white 73.930g Shunt terminal 7.5mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-123 8-level Matrix Block Plain Lock DIN 7.5mm for ATEX Blue
WAGO 727-123 8-level Matrix Block Plain Lock DIN 7.5mm for ATEX Blue
Standard range
Order code: 59-0227
MPN: 727-123

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £18.38
Price per unit Ex VAT
blue 74.095g Shunt terminal 7.5mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches

Trustpilot