WAGO 8-level Matrix Patch Terminal Block DIN Rail 35x15mm Lock Plain 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 25pcs
  • Height 76mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 8
  • Nominal current 10A
  • Nominal voltage 250V
  • Number of pins 32
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Maximum Wire Size AWG
WAGO 727-129 8-level Matrix Block Plain Lock DIN 15mm Grey
WAGO 727-129 8-level Matrix Block Plain Lock DIN 15mm Grey
Standard range
Order code: 59-0246
MPN: 727-129

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £17.86
Price per unit Ex VAT
Grey 73.838g Shunt terminal 15 mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches 16
WAGO 727-131 8-level Matrix Block Plain Lock DIN 15mm White
WAGO 727-131 8-level Matrix Block Plain Lock DIN 15mm White
Standard range
Order code: 59-0261
MPN: 727-131

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £17.86
Price per unit Ex VAT
white 74.095g Shunt terminal 15 mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches 16
WAGO 727-133 8-level Matrix Block Plain Lock DIN 15mm for ATEX Blue
WAGO 727-133 8-level Matrix Block Plain Lock DIN 15mm for ATEX Blue
Standard range
Order code: 59-0281
MPN: 727-133

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £18.38
Price per unit Ex VAT
blue 74.380g Shunt terminal 15 mm 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches 16

Trustpilot