WAGO 727-120/001-000 8-level Matrix Block 0-7--7-0 No Lock DIN 7.5mm Grey |
59-0199
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £18.57
Price per unit Ex VAT
|
Grey |
73.700g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-120/003-000 8-level Matrix Block 7-0/0-7 No Lock DIN 7.5mm Grey |
59-0203
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £18.57
Price per unit Ex VAT
|
Grey |
73.243g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-122/001-000 8-level Matrix Block 0-7--7-0 No Lock DIN 7.5mm White |
59-0219
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £18.57
Price per unit Ex VAT
|
white |
73.500g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-122/003-000 8-level Matrix Block 7-0/0-7 No Lock DIN 7.5mm White |
59-0223
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £18.57
Price per unit Ex VAT
|
white |
73.243g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-124/001-000 8-level Matrix Block 0-7/7-0 No Lock 7.5mm ATEX Blue |
59-0239
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £19.10
Price per unit Ex VAT
|
blue |
72.800g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-124/003-000 8-level Matrix Block 7-0/0-7 No Lock 7.5mm ATEX Blue |
59-0243
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £19.10
Price per unit Ex VAT
|
blue |
73.243g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |