WAGO 8-level Matrix Patch Terminal Block DIN 35x7.5mm Lock Numeric 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 25pcs
  • Height 76mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 8
  • Nominal current 10A
  • Nominal voltage 250V
  • Number of pins 32
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 727-119/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 7.5mm Grey
WAGO 727-119/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 7.5mm Grey
Standard range
Order code: 59-0189
MPN: 727-119/001-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £18.68
Price per unit Ex VAT
Grey 74.320g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-119/003-000 8-level Matrix Block 7-0-0--0-7 Lock DIN 7.5mm Grey
WAGO 727-119/003-000 8-level Matrix Block 7-0-0--0-7 Lock DIN 7.5mm Grey
Standard range
Order code: 59-0193
MPN: 727-119/003-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £18.68
Price per unit Ex VAT
Grey 74.068g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-121/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 7.5mm White
WAGO 727-121/001-000 8-level Matrix Block 0-7--7-0 Lock DIN 7.5mm White
Standard range
Order code: 59-0209
MPN: 727-121/001-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £18.68
Price per unit Ex VAT
white 73.908g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-121/003-000 8-level Matrix Block 7-0-0--0-7 Lock DIN 7.5mm White
WAGO 727-121/003-000 8-level Matrix Block 7-0-0--0-7 Lock DIN 7.5mm White
Standard range
Order code: 59-0213
MPN: 727-121/003-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £18.68
Price per unit Ex VAT
white 73.908g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-123/001-000 8-level Matrix Block 0-7/7-0 Lock DIN 7.5mm ATEX Blue
WAGO 727-123/001-000 8-level Matrix Block 0-7/7-0 Lock DIN 7.5mm ATEX Blue
Standard range
Order code: 59-0229
MPN: 727-123/001-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £19.21
Price per unit Ex VAT
blue 73.838g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-123/003-000 8-level Matrix Block 7-0/0-7 Lock DIN 7.5mm ATEX Blue
WAGO 727-123/003-000 8-level Matrix Block 7-0/0-7 Lock DIN 7.5mm ATEX Blue
Standard range
Order code: 59-0233
MPN: 727-123/003-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £19.21
Price per unit Ex VAT
blue 73.838g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches

Trustpilot