WAGO 8-level Matrix Patch Terminal Block DIN 35x7.5mm Lock Alphabetic 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 25pcs
  • Height 76mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 8
  • Nominal current 10A
  • Nominal voltage 250V
  • Number of pins 32
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 727-119/002-000 8-level Matrix Block a-h--h-a Lock DIN 7.5mm Grey
WAGO 727-119/002-000 8-level Matrix Block a-h--h-a Lock DIN 7.5mm Grey
Standard range
Order code: 59-0191
MPN: 727-119/002-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £18.68
Price per unit Ex VAT
Grey 74.068g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-119/004-000 8-level Matrix Block h-a--a-h Lock DIN 7.5mm Grey
WAGO 727-119/004-000 8-level Matrix Block h-a--a-h Lock DIN 7.5mm Grey
Standard range
Order code: 59-0195
MPN: 727-119/004-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £18.68
Price per unit Ex VAT
Grey 74.365g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-121/002-000 8-level Matrix Block a-h--h-a Lock DIN 7.5mm White
WAGO 727-121/002-000 8-level Matrix Block a-h--h-a Lock DIN 7.5mm White
Standard range
Order code: 59-0211
MPN: 727-121/002-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £18.68
Price per unit Ex VAT
white 75.000g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-121/004-000 8-level Matrix Block h-a--a-h Lock DIN 7.5mm White
WAGO 727-121/004-000 8-level Matrix Block h-a--a-h Lock DIN 7.5mm White
Standard range
Order code: 59-0215
MPN: 727-121/004-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £18.68
Price per unit Ex VAT
white 73.908g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-123/002-000 8-level Matrix Block a-h/h-a Lock DIN 7.5mm ATEX Blue
WAGO 727-123/002-000 8-level Matrix Block a-h/h-a Lock DIN 7.5mm ATEX Blue
Standard range
Order code: 59-0231
MPN: 727-123/002-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £19.21
Price per unit Ex VAT
blue 73.838g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-123/004-000 8-level Matrix Block h-a/a-h Lock DIN 7.5mm ATEX Blue
WAGO 727-123/004-000 8-level Matrix Block h-a/a-h Lock DIN 7.5mm ATEX Blue
Standard range
Order code: 59-0235
MPN: 727-123/004-000

Order in multiples of 25


Available to back orderBack-order availability date - 20/10/2026
25+ £19.21
Price per unit Ex VAT
blue 72.700g Shunt terminal 7.5mm N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches

Trustpilot