WAGO 8-level Matrix Patch Terminal Block DIN 35x15mm Lock Alphabetic 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 25pcs
  • Height 76mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 8
  • Nominal current 10A
  • Nominal voltage 250V
  • Number of pins 32
  • Pins per row 4
  • Width 7.62mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Type Pitch No. of Ways No. of Levels Termination Width Wire Gauge (mm²) Category Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch
WAGO 727-129/002-000 8-level Matrix Block a-h--h-a Lock DIN 15mm Grey
WAGO 727-129/002-000 8-level Matrix Block a-h--h-a Lock DIN 15mm Grey
Standard range
Order code: 59-0249
MPN: 727-129/002-000

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £18.68
Price per unit Ex VAT
Grey 74.500g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-129/004-000 8-level Matrix Block h-a--a-h Lock DIN 15mm Grey
WAGO 727-129/004-000 8-level Matrix Block h-a--a-h Lock DIN 15mm Grey
Standard range
Order code: 59-0253
MPN: 727-129/004-000

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £18.68
Price per unit Ex VAT
Grey 74.600g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-131/002-000 8-level Matrix Block a-h--h-a Lock DIN 15mm White
WAGO 727-131/002-000 8-level Matrix Block a-h--h-a Lock DIN 15mm White
Standard range
Order code: 59-0265
MPN: 727-131/002-000

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £18.68
Price per unit Ex VAT
white 73.838g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-131/004-000 8-level Matrix Block h-a--a-h Lock DIN 15mm White
WAGO 727-131/004-000 8-level Matrix Block h-a--a-h Lock DIN 15mm White
Standard range
Order code: 59-0269
MPN: 727-131/004-000

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £18.68
Price per unit Ex VAT
white 73.838g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-133/002-000 8-level Matrix Block a-h--h-a Lock DIN 15mm ATEX Blue
WAGO 727-133/002-000 8-level Matrix Block a-h--h-a Lock DIN 15mm ATEX Blue
Standard range
Order code: 59-0285
MPN: 727-133/002-000

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £19.21
Price per unit Ex VAT
blue 73.838g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches
WAGO 727-133/004-000 8-level Matrix Block h-a--a-h Lock DIN 15mm ATEX Blue
WAGO 727-133/004-000 8-level Matrix Block h-a--a-h Lock DIN 15mm ATEX Blue
Standard range
Order code: 59-0289
MPN: 727-133/004-000

Order in multiples of 25


Available to back orderBack-order availability date - 23/10/2026
25+ £19.21
Price per unit Ex VAT
blue 73.838g Shunt terminal N/A N/A 3 Cage clamp 7.62mm 1.5mm² Rail-Mount Terminal Blocks Copper CAGE CLAMP® -60 … +105 °C 16 AWG 1.5mm² 16 AWG 0.08mm² V0 226mm 8.898inches

Trustpilot