WAGO 727-120/002-000 8-level Matrix Block a-h--h-a No Lock DIN 7.5mm Grey |
59-0201
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £18.57
Price per unit Ex VAT
|
Grey |
73.500g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-120/004-000 8-level Matrix Block h-a--a-h No Lock DIN 7.5mm Grey |
59-0205
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £18.57
Price per unit Ex VAT
|
Grey |
73.243g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-122/002-000 8-level Matrix Block a-h--h-a No Lock DIN 7.5mm White |
59-0221
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £18.57
Price per unit Ex VAT
|
white |
72.520g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-122/004-000 8-level Matrix Block h-a--a-h No Lock DIN 7.5mm White |
59-0225
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £18.57
Price per unit Ex VAT
|
white |
73.243g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-124/002-000 8-level Matrix Block a-h/h-a No Lock 7.5mm ATEX Blue |
59-0241
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £19.10
Price per unit Ex VAT
|
blue |
75.000g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |
WAGO 727-124/004-000 8-level Matrix Block h-a/a-h No Lock 7.5mm ATEX Blue |
59-0245
|
|
Available to back orderBack-order availability date - 20/10/2026
|
25+ £19.10
Price per unit Ex VAT
|
blue |
73.243g |
Shunt terminal |
7.5mm |
N/A |
3 |
Cage clamp |
7.62mm |
1.5mm² |
Rail-Mount Terminal Blocks |
Copper |
CAGE CLAMP® |
-60 … +105 °C |
16 AWG |
1.5mm² |
16 AWG |
0.08mm² |
V0 |
226mm |
8.898inches |