WAGO 793-5566 Labels White 5 pieces Durable Adhesive For Wiring Clarity

Image Representative of Range

WAGO 793-5566 Labels White 5 pieces Durable Adhesive For Wiring Clarity

MPN
793-5566
Brand
WAGO
EAN-13
4044918805841
Order Code
13-4436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

WAGO manufactures the 793-5566 labels, which are white and come in a pack of five. These labels are ideal for use with serial and switchboard terminals to ensure clear identification and continuity. Typical applications include labelling components in electrical installations and switchboards.
Accessory Type Labels
Category Marking
Colour white
Factory colour White
Flammability class according to UL94 V2
Product Main Function Marker
Series 793
Type 793-5566
Unit Weight KGM
Weight 8.408g
Width 220.0000mm

Reviews

Be the first to submit a review

Trustpilot