WAGO 789-127 Terminal Block 3-Pin Grey 1 piece Robust Electrical Connector

MPN
789-127
Brand
WAGO
EAN-13
2050001108814
Order Code
13-4429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The WAGO 789-127 is a grey 3-pin terminal block designed for efficient electrical connections. As an enclosure accessory, it is used to organise and secure wiring in various installations. Typical applications include electrical control panels and distribution systems.
Type Terminal block
Line Side Connections per Pole 3
Load Side Connections per Pole 3
Cable Ø (max.) 2.5mm
Cable Ø range 0.08 - 2.5mm
Cable Ø up to 0.08mm
Category Accessories
Color Grey
Colour Grey
Compatible with (details) Empty housing 55mm
Connection Spring-loaded
Flammability class according to UL94 V0
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 2 CCC
Pitch 5mm
Product Main Function DIN-rail-mount enclosure
Unit Weight KGM
Weight 4.314g

Reviews

Be the first to submit a review

Trustpilot