WAGO 788-384 Safety Relay 24V DC 2 Change-Overs 15x64x86mm

Image Representative of Range

WAGO 788-384 Safety Relay 24V DC 2 Change-Overs 15x64x86mm

MPN
788-384
Brand
WAGO
EAN-13
2050000907746
Order Code
13-4424
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.22 £26.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The WAGO safety relay 788-384 operates at 24 V DC and features two change-over contacts. With dimensions of 15 x 64 x 86 mm, it is designed for compact installation. It is ideal for applications in workplace safety, industrial plant safety, and access control systems.
Type Safety relay
Mounting Type DIN rail
Height 86mm
Width 15mm
Length 86mm
Coil Voltage 24VDC
Contact Type 2 CO
Ambient temperature -25 - +50°C
Category Relay and Optocoupler Modules
Colour Grey
Connection Push-in CAGE CLAMP®
Depth 86mm
Dielectric Strength (Contact/coil) 4 kV/(open contact) 1.5kV
Dim (W x H x D) 15 x 64 x 86 mm
Durability 30 x 106 Switching operations
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height inch 3.386inches
IP Rating IP20
Misc Attribute 1 Plug base with safety relay
Nominal Current 6A
Nominal voltage (details) 24V DC
Operating Voltage 24V DC
Product Main Function Relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Voltage 250V AC
Unit Weight KGM
Weight 50.300g
Width inch 0.591inches

Reviews

Be the first to submit a review

Trustpilot