WAGO 788-305 Relay SPDT-CO 48VDC IP20

MPN
788-305
Brand
WAGO
EAN-13
2050000907630
Order Code
50-9640
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A 48V DC SPDT-CO small switching relay module that plugs into a DIN-rail mounting socket, along with a switching status LED indicator. The components are removed via a simple and efficient lever that lifts and ejects the modules. The relay modules are ideal for use in industrial and process automation switching relay applications.
  • DIN-rail mounting
  • Integrated test ports for simple and efficient troubleshooting
  • Status indication through pluggable LED module with integrated recovery diode
  • Insulated, pluggable jumper system suitable for both coil and load side
  • WMB Marking
  • Integrated recovery diode
  • Mechanical life 30 x 106 operations
  • CAGE CLAMP termination
Type Relay module
Mounting Type Rail
Height 86mm
Width 15mm
Length 86mm
Coil Voltage 48VDC
Contact Type 1 CO
Category Relay and Optocoupler Modules
Coil Current 16A
Coil Voltage (DC) 48V DC
Colour Grey
Connection Push-in CAGE CLAMP®
Contact Configuration SPDT-CO
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height inch 3.386inches
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -25°C
Operating Temperature -25 to +50°C
Product Main Function Relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Power 4000VA
Switching Voltage 250V AC
Unit Weight KGM
Weight 45.900g
Width inch 0.591inches

Reviews

Be the first to submit a review

Trustpilot