WAGO 788-304 Relay SPDT-CO 24VDC IP20

MPN
788-304
Brand
WAGO
Order Code
50-9639

Discontinued


A 24V DC SPDT-CO small switching relay module that plugs into a DIN-rail mounting socket, along with a switching status LED indicator. The components are removed via a simple and efficient lever that lifts and ejects the modules. The relay modules are ideal for use in industrial and process automation switching relay applications.
  • DIN-rail mounting
  • Integrated test ports for simple and efficient troubleshooting
  • Status indication through pluggable LED module with integrated recovery diode
  • Insulated, pluggable jumper system suitable for both coil and load side
  • WMB Marking
  • Integrated recovery diode
  • Mechanical life 30 x 106 operations
  • CAGE CLAMP termination
Type Relay component
Category Relay and Optocoupler Modules
Coil Current 16A
Coil Voltage (DC) 24V DC
Colour Grey
Connection Push-in CAGE CLAMP®
Contact Configuration SPDT-CO
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.34mm²
Height 54mm
Height inch 3.386inches
Height mm 86mm
IP Rating IP20
Length 86mm
Maximum Temperature +50°C
Min. temperature -25°C
Mounting Type Rail
Operating Temperature -25 to +50°C
Product Main Function Relay module
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.34mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 250V AC
Unit Weight KGM
Weight 45.918g
Width 15mm
Width inch 0.591inches
Width mm 15mm

Alternatives (1)


Trustpilot