WAGO 785-613 1-conductor N-disconnect Terminal Block with End Plate Blue

MPN
785-613
Brand
WAGO
EAN-13
4045454601874
Order Code
59-0985
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 01/11/2026

WAGO 785-613 1-conductor N-disconnect Terminal Block with integrated end plate. Colour Blue, 15pcs.
  • Manufacturer part No. 785-613
  • Nominal voltage 400V
  • Nominal current 125A
  • Rated surge voltage 6 kV
  • Pins per row 1
  • No. of rows 1
  • Number of pins 1
  • AWG max. 2
  • AWG min. 10
  • Max. cross section 35mm²
  • Min. cross section 6mm²
  • Colour Blue
  • Contents 15pcs
  • Length 16mm
  • Width 16mm
  • Height 44.5mm
  • Weight 93.436g
Type N terminal
Pitch N/A
No. of Ways N/A
No. of Levels 1
Termination N/A
Width 16mm
Wire Gauge (mm²) 16mm²
Category Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 2 AWG
Fine-stranded conductor max. mm² 35mm²
Fine-stranded conductor min. AWG 2 AWG
Fine-stranded conductor min. mm² 6mm²
Flammability class according to UL94 V0
Height 116.5mm
Height inch 4.587inches
Maximum Wire Size AWG 2
Multi-stranded conductor max. AWG 2 AWG
Multi-stranded conductor max. mm² 35mm²
Multi-stranded conductor min. AWG 8 AWG
Multi-stranded conductor min. mm² 6mm²
Number of pins 1
Product Main Function N-disconnect terminal block
Rated current 125 A
Single-stranded conductor max. AWG 2 AWG
Single-stranded conductor max. mm² 35mm²
Single-stranded conductor min. AWG 8 AWG
Single-stranded conductor min. mm² 6mm²
Stripping length of 1 mm 23mm
Stripping length up to 1 mm 23mm
Total number of pins 1
Type of operation Operating tool
Unit Weight KGM
Weight 93.290g
Width inch 0.63inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot