WAGO 783-613 1-conductor N-disconnect Terminal Block Blue

MPN
783-613
Brand
WAGO
EAN-13
4044918691451
Order Code
59-0851
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 31/10/2026

WAGO 783-613 1-conductor N-disconnect Terminal Block . Colour Blue, 25pcs.
  • Manufacturer part No. 783-613
  • Nominal voltage 400V
  • Nominal current 68A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 6
  • AWG min. 24
  • Max. cross section 16mm²
  • Min. cross section 0.2mm²
  • Colour Blue
  • Contents 25pcs
  • Length 12mm
  • Width 12mm
  • Height 43.5mm
  • Weight 45g
Type N terminal
Pitch 12mm
No. of Levels 1
Termination Cage clamp
Width 12mm
Wire Gauge (mm²) 16mm²
Category Installation Terminal Blocks and Connectors;Rail-Mount Terminal Blocks
Colour blue
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 0.2mm²
Flammability class according to UL94 V0
Height 88.5mm
Height inch 3.484inches
Maximum Wire Size AWG 6
Number of pins 2
Product Main Function N-disconnect terminal block
Rated current 68 A
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2mm²
Stripping length of 1 mm 16mm
Stripping length up to 1 mm 17mm
Total number of pins 1
Type of operation Operating tool
Unit Weight KGM
Weight 43.518g
Width inch 0.472inches
Wiring Type Front-entry wiring

Reviews

Be the first to submit a review

Trustpilot