WAGO 775-646 Multilevel Installation Terminal Block N/L/PE Grey 50pk

Order Code:

59-0815

Brand: WAGO MPN: 775-646 EAN-13: 4044918649667

Discontinued


WAGO 775-646 Multilevel Installation Terminal Block n/l/pe. Colour Grey, 50pcs.
  • Manufacturer part No. 775-646
  • Nominal voltage 250V
  • Nominal current 20A
  • Rated surge voltage 4 kV
  • No. of rows 3
  • Number of pins 5
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 43mm
  • Weight 14.44g

You may also like


Trustpilot