WAGO 775-642 Multilevel Installation Terminal Block L/L Grey 50pk

MPN
775-642
Brand
WAGO
EAN-13
4044918477048
Order Code
59-0798

Discontinued


WAGO 775-642 Multilevel Installation Terminal Block l/l. Colour Grey, 50pcs.
  • Manufacturer part No. 775-642
  • Nominal voltage 400V
  • Nominal current 20A
  • Rated surge voltage 6 kV
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 43mm
  • Weight 10.94g
Weight 10.94g

Trustpilot