WAGO 773-332 Adapter Orange 1 piece Easy Mount Durable Design

Image Representative of Range

WAGO 773-332 Adapter Orange 1 piece Easy Mount Durable Design

MPN
773-332
Brand
WAGO
EAN-13
2050000163081
Order Code
13-4402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.500
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The WAGO 773-332 Mounting Adapter is designed as a cable splitter and y connector in a vivid orange colour. This product, bearing manufacturer codes such as 04044918526524 and 02050000163081, facilitates secure connections in electrical installations. It is typically used in residential or commercial settings to streamline wiring and improve connectivity.
Accessory Type Mounting adapter
Category Installation Terminal Blocks and Connectors;Accessories
Colour orange
Compatible With Wago Series 773
Compatible with (details) Connecting clamp - Series 773
Continuous Use Temperature 105 °C
Depth 30.5mm
Depth inch 1.201inches
Factory colour Orange
Flammability class according to UL94 V0
Height 78.2mm
Height inch 3.079inches
Misc Attribute 1 Matching mounting adapter
Product Main Function Mounting accessories
Unit Weight KGM
Weight 8.500g
Width 18mm
Width inch 0.709inches

Reviews

Be the first to submit a review

Trustpilot