WAGO 771-9993/306-101 Mains Cable 3-Pin Black Right-Angle Plug

Image Representative of Range

WAGO 771-9993/306-101 Mains Cable 3-Pin Black Right-Angle Plug

MPN
771-9993/306-101
Brand
WAGO
EAN-13
2050000387708
Order Code
13-4400
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £7.33 £6.24
10+ £5.64
100+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

WAGO manufactures a black mains cable with a PG right-angle plug designed as a 3-pole socket connector. This lockable mains connector is commonly used for secure and reliable power connections. It is ideal for applications requiring a sturdy and dependable mains outlet solution.
Type Mains cable
Output Current Not Applicable
Cable diameter (details) 1.5mm²
Cable Length 1m
Cable Type H05VV-F
Category Pluggable Connectors
Coding A
Colour black
Continuous Use Temperature -35 … +85 °C
Cores 3
Cross Section 3 x 1.5 mm²
Cross section per core 1.5mm²
Factory colour Black
Height 56mm
Height inch 2.205inches
Length 1m
Material (details) PVC
Misc Attribute 1 Socket - Schuko plug, angled
Nominal Current 16A
Nominal current (details) 16A
Nominal Voltage 250V
Nominal voltage (details) 250V
Number of pins 3
Pins 3
Product Main Function Cable assembly
Rated current 16 A
Total no. of pins 3
Total number of potentials 3
Type A Mains socket
Type B PG right-angle plug
Unit Weight KGM
Weight 159.743g
Width 36.5mm
Width inch 1.437inches

Reviews

Be the first to submit a review

Trustpilot