WAGO 770 Series 10mm Sockets with Strain Relief Black

WAGO Brand: WAGO

Sockets from WAGO with strain relief housing.

  • 100% protection against mismating
  • Colour: black
  • Current rating 25A
  • Pitch 10mm
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Depth Depth mm Height Height inch Total number of potentials Weight Width Width inch Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Category Connection Continuous Use Temperature Depth inch
WAGO 770-103 3 Pole 10mm Socket with Strain Relief Black
WAGO 770-103 3 Pole 10mm Socket with Strain Relief Black
Standard range
Order code: 21-6140
MPN: 770-103

Order in multiples of 5


Despatched same day - 25 in stockAdditional quantity lead time 7 days
5+ £2.92
Price per unit Ex VAT
6 76mm 15mm 0.591inches 3 19.404g 34.6mm 1.362inches Female connector/socket 10mm 1 25 A Black 20 AWG 0.5mm² Pluggable Connectors Push-in CAGE CLAMP® -35 … +85 °C 2.992inches
WAGO 770-104 4 Pole 10mm Socket with Strain Relief Black
WAGO 770-104 4 Pole 10mm Socket with Strain Relief Black
Standard range
Order code: 21-5897
MPN: 770-104

Order in multiples of 5


Despatched same day - 20 in stockAdditional quantity lead time 7 days
5+ £4.22
10+ £4.16
50+ £3.41
Price per unit Ex VAT
8 75.9mm 76mm 17mm 0.669inches 4 24.643g 44.6mm 1.756inches Female connector/socket 10mm 1 25 A Black 20 AWG 0.5mm² Pluggable Connectors Push-in CAGE CLAMP® -35 … +85 °C 2.992inches

Trustpilot