WAGO 770-993 5 Pole 10mm h-distribution Connector 1 Plug + 2 Socket Blue

MPN
770-993
Brand
WAGO
EAN-13
4045454853433
Order Code
21-5909
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 06/11/2026

A 5-pole h-distribution connector from WAGO with 1 plug, 2 sockets and 3 locking levers.


  • 100% protected against mismating
  • Pitch 10mm
  • Rated current 25A
  • Colour: blue
  • Depth 46mm
  • Width 50mm
  • Height 36.7mm
  • Manufacturer's part 770-993
Category Pluggable Connectors
Colour blue
Continuous Use Temperature -35 … +85 °C
Depth 51mm
Depth inch 2.008inches
Flammability class according to UL94 V0
Height 36.7mm
Height inch 1.445inches
Pitch 10mm
Product Main Function Distribution connector
Rated current 25 A
Total number of potentials 5
Unit Weight KGM
Weight 38.445g
Width 50mm
Width inch 1.969inches

Reviews

Be the first to submit a review

Trustpilot