WAGO 770-636 Mains H Distributor Plug-Socket 2+PE Black 1 piece.

MPN
770-636
Brand
WAGO
EAN-13
2050001322623
Order Code
13-4396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The WAGO Mains H distributor is a black, 2 + PE pin mains socket designed for efficient power distribution. Manufactured by WAGO, this WINSTA MIDI power plug is ideal for streamlined connections in electrical installations. It is typically used for safe and reliable power transfer in residential and commercial settings.
Type Mains H distributor
Output Current Not Applicable
Coding A
Connector Type Adapter, straight
Factory colour Black
Leading Contact (Pe) Yes
Nominal Current 25A
Nominal Voltage 250V
Number of pins 2
Total no. of pins 2 + PE
Type A Mains plug

Reviews

Be the first to submit a review

Trustpilot