WAGO 770-635 Mains H Distributor 2+PE Pins Black 1 piece

MPN
770-635
Brand
WAGO
EAN-13
2050001322616
Order Code
13-4395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The WAGO Mains H distributor features a 2 + PE pin configuration and is available in black. Typical applications include connecting electrical devices to the power supply in residential or commercial settings. As a leading manufacturer, WAGO delivers reliable and efficient solutions such as the WINSTA MIDI power plug for secure electrical connections.
Type Mains H distributor
Output Current Not Applicable
Coding A
Connector Type Adapter, straight
Factory colour Black
Leading Contact (Pe) Yes
Nominal Current 25A
Nominal Voltage 250V
Number of pins 2
Total no. of pins 2 + PE
Type B Mains socket

Reviews

Be the first to submit a review

Trustpilot