WAGO 770-634 Mains H Distributor Plug-Socket 2+PE Black 1 piece

MPN
770-634
Brand
WAGO
EAN-13
2050001322609
Order Code
13-4394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The WAGO Mains H distributor is a black mains socket with a total of two pins plus a protective earth (PE). It is designed by WAGO and is part of the WINSTA MIDI series, serving as a power plug for distributing electrical current safely. This product is typically used in electrical installations where reliable and safe power distribution is required.
Type Mains H distributor
Output Current Not Applicable
Coding A
Connector Type Adapter, straight
Factory colour Black
Leading Contact (Pe) Yes
Nominal Current 25A
Nominal Voltage 250V
Number of pins 2
Total no. of pins 2 + PE
Type A Mains plug

Reviews

Be the first to submit a review

Trustpilot