WAGO 770-603 WINSTA Mains Connector 2+PE Pins Black 1 piece

Image Representative of Range

WAGO 770-603 WINSTA Mains Connector 2+PE Pins Black 1 piece

MPN
770-603
Brand
WAGO
EAN-13
2050001322487
Order Code
13-4388
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The WAGO Mains double pole connector, model 770-603, features a 2 + PE pin configuration, designed for secure power connections. It is a robust power plug and mains socket solution, available in black, and ideal for electrical applications requiring reliable mains adapters or power cables. Typically used in domestic and commercial settings, this connector ensures a dependable connection for mains power distribution.
Type Mains double pole connector
Output Current Not Applicable
Coding A
Connector Type Adapter, straight
Factory colour Black
Leading Contact (Pe) Yes
Nominal Current 25A
Nominal Voltage 250V
Number of pins 2
Total no. of pins 2 + PE
Type A Mains plug
Type B Mains socket

Reviews

Be the first to submit a review

Trustpilot