WAGO 770-1102 2 Pole 10mm Socket without Strain Relief Blue

MPN
770-1102
Brand
WAGO
EAN-13
4050821028154
Order Code
21-5898
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 15/07/2026

A 2-pole socket from WAGO without strain relief housing.


  • 100% protection against mismating
  • 2 conductor connection
  • Colour: blue
  • Current rating 25A
  • Pitch 10mm
  • Height 12.9mm
  • Width 20mm
  • Depth 37.5mm
  • Manufacturer's part 770-1102
Body Style Female connector/socket
Pitch 10mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 25 A
Colour Blue
Wire Gauge (AWG) 20 AWG
Wire Gauge (mm²) 0.5mm²
Category Pluggable Connectors
Connection Push-in CAGE CLAMP®
Continuous Use Temperature -35 … +85 °C
Depth 37.5mm
Depth inch 1.476inches
Depth mm 37.5mm
Flammability class according to UL94 V0
Height 12.9mm
Height inch 0.508inches
Mounting Feature Cable
Mounting Type Pluggable
Series 770
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 2
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 6.584g
Width 20mm
Width inch 0.787inches

Reviews

Be the first to submit a review

Trustpilot