WAGO 769-672/003-000 Male X-COM-SYSTEM 12P 5mm Horizontal Feed Through

MPN
769-672/003-000
Brand
WAGO
EAN-13
4044918397261
Order Code
57-0355
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 13/11/2026


  • Colour: Grey
  • Dimensions, length: 18.3mm
  • Dimensions, width: 74.7mm
  • Number of contacts: 12
  • Type (manufacturer type): 769-672/003-000
  • Weight: 13.477g
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Panel Feedthrough Components
Continuous Use Temperature -60 … +105 °C
Depth 22.2mm
Depth inch 0.874inches
Flammability class according to UL94 V0
Total number of potentials 12
Type Socket housing PCB
Unit Weight KGM
Weight 13.477g
Width 74.7mm
Width inch 2.941inches

Reviews

Be the first to submit a review

Trustpilot