WAGO 769-669 Male X-COM 9P 5mm Straight Solder Pins

MPN
769-669
Brand
WAGO
EAN-13
4044918760515
Order Code
57-0728
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 50 in stockContact us for additional stock


  • Colour: Grey
  • Dimensions, length: 18.3mm
  • Dimensions, width: 48.6mm
  • Number of contacts: 9
  • Type (manufacturer type): 769-669
  • Weight: 9.767g
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 9
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Continuous Use Temperature -60 … +105 °C
Depth 22.2mm
Depth inch 0.874inches
Flammability class according to UL94 V0
Total number of potentials 9
Type Socket housing PCB
Unit Weight KGM
Weight 9.758g
Width 48.6mm
Width inch 1.913inches

Reviews

Be the first to submit a review

Trustpilot