WAGO 769-666 Male X-COM 6P 5mm Straight Solder Pins

MPN
769-666
Brand
WAGO
EAN-13
4044918396752
Order Code
57-0757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 16/10/2026


  • Colour: Grey
  • Dimensions, length: 18.3mm
  • Dimensions, width: 33.6mm
  • Number of contacts: 6
  • Type (manufacturer type): 769-666
  • Weight: 6.623g
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Continuous Use Temperature -60 … +105 °C
Depth 22.2mm
Depth inch 0.874inches
Flammability class according to UL94 V0
Total number of potentials 6
Type Socket housing PCB
Unit Weight KGM
Weight 6.617g
Width 33.6mm
Width inch 1.323inches

Reviews

Be the first to submit a review

Trustpilot