WAGO 769-662/004-000 Male X-COM-SYSTEM 2P 5mm Horizontal Flange Solder

MPN
769-662/004-000
Brand
WAGO
EAN-13
4044918396530
Order Code
57-0364
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 20/12/2026


  • Colour: Grey
  • Dimensions, length: 18.3mm
  • Dimensions, width: 24.7mm
  • Number of contacts: 2
  • Type (manufacturer type): 769-662/004-000
  • Weight: 3.963g
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Panel Feedthrough Components
Continuous Use Temperature -60 … +105 °C
Depth 22.2mm
Depth inch 0.874inches
Flammability class according to UL94 V0
Total number of potentials 2
Unit Weight KGM
Weight 3.963g
Width 24.7mm
Width inch 0.972inches

Reviews

Be the first to submit a review

Trustpilot