WAGO 769-644 Male X-COM 14P 5mm Straight Solder Pins

MPN
769-644
Brand
WAGO
EAN-13
4017332553506
Order Code
57-0763
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 27/10/2026


  • Colour: Grey
  • Dimensions, length: 22.2mm
  • Dimensions, width: 73.6mm
  • Number of contacts: 14
  • Type (manufacturer type): 769-644
  • Weight: 14.032g
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 14
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Continuous Use Temperature -60 … +105 °C
Depth 18.3mm
Depth inch 0.72inches
Flammability class according to UL94 V0
Total number of potentials 14
Type Socket housing PCB
Unit Weight KGM
Weight 14.088g
Width 73.6mm
Width inch 2.898inches

Reviews

Be the first to submit a review

Trustpilot