WAGO 769-641 Male X-COM 11P 5mm Straight Solder Pins

MPN
769-641
Brand
WAGO
EAN-13
4017332603638
Order Code
57-0739
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 01/10/2026


  • Colour: Grey
  • Dimensions, length: 22.2mm
  • Dimensions, width: 58.6mm
  • Number of contacts: 11
  • Type (manufacturer type): 769-641
  • Weight: 11.053g
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Continuous Use Temperature -60 … +105 °C
Depth 18.3mm
Depth inch 0.72inches
Flammability class according to UL94 V0
Total number of potentials 11
Type Socket housing PCB
Unit Weight KGM
Weight 11.097g
Width 58.6mm
Width inch 2.307inches

Reviews

Be the first to submit a review

Trustpilot