WAGO 769-640/003-000 Male X-COM-SYSTEM 10P 5mm Vertical Mount

MPN
769-640/003-000
Brand
WAGO
EAN-13
4044918270755
Order Code
57-0738
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026


  • Colour: Grey
  • Dimensions, length: 22.2mm
  • Dimensions, width: 64.7mm
  • Number of contacts: 10
  • Type (manufacturer type): 769-640/003-000
  • Weight: 10.855g
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Panel Feedthrough Components
Continuous Use Temperature -60 … +105 °C
Depth 18.3mm
Depth inch 0.72inches
Flammability class according to UL94 V0
Total number of potentials 10
Type Socket housing PCB
Unit Weight KGM
Weight 10.855g
Width 64.7mm
Width inch 2.547inches

Reviews

Be the first to submit a review

Trustpilot