WAGO 769-638/004-000 Male X-COM-SYSTEM 8P 5mm Vertical Mount

MPN
769-638/004-000
Brand
WAGO
EAN-13
4044918270731
Order Code
57-0004
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 14/07/2026


  • Colour: Grey
  • Dimensions, length: 22.2mm
  • Dimensions, width: 54.7mm
  • Number of contacts: 8
  • Type (manufacturer type): 769-638/004-000
  • Weight: 9.388g
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Panel Feedthrough Components
Continuous Use Temperature -60 … +105 °C
Depth 18.3mm
Depth inch 0.72inches
Dimensions length: 22.2mm
Flammability class according to UL94 V0
Total number of potentials 8
Type Socket housing PCB
Unit Weight KGM
Weight 9.420g
Width 54.7mm
Width inch 2.154inches

Reviews

Be the first to submit a review

Trustpilot