WAGO 769-633 Male X-COM 3P 5mm Straight Solder Pins

MPN
769-633
Brand
WAGO
EAN-13
4044918270595
Order Code
57-0356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 27/10/2026


  • Colour: Grey
  • Dimensions, length: 22.2mm
  • Dimensions, width: 18.6mm
  • Number of contacts: 3
  • Type (manufacturer type): 769-633
  • Weight: 3.3g
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 32 A
Colour Grey
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Continuous Use Temperature -60 … +105 °C
Depth 18.3mm
Depth inch 0.72inches
Flammability class according to UL94 V0
Total number of potentials 3
Type Socket housing PCB
Unit Weight KGM
Weight 3.390g
Width 18.6mm
Width inch 0.732inches

Reviews

Be the first to submit a review

Trustpilot